Aluminum Electrolytic Capacitors - Leaded 33UF 25V 85c
Checking distributor stock and pricing after the page loads.
Nichicon USL1E330MDD1TP technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.14% |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 63mA |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |