Aluminum Electrolytic Capacitors - Leaded 4.7uF 85c
Checking distributor stock and pricing after the page loads.
Nichicon USL1V4R7MDD1TP technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |