Aluminum Electrolytic Capacitors - Leaded 4.7uF 25V 85c 4x7
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | SR |
| Termination | Radial |
| DC Rated Voltage | 25V |
| RoHS | Compliant |