The Nichicon ST Series 10uF 25V radial aluminum capacitor features a capacitance of 10uF and a voltage rating of 25V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is not RoHS compliant and has a tolerance of 20%. It is available in a radial termination with a lead pitch of 3.5mm and a length of 7mm.
Nichicon UST1E100MDH1TE technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | ST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.