Nichicon UE 2.2mF 10V 20% Radial Surface Mount Capacitor is a 2.2 millifarad aluminum electrolytic capacitor with a 10-volt DC rated voltage and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package and is mounted on the surface. It is RoHS compliant and available in quantities of 75 per reel.
Nichicon UUE1A222MNS6MS technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.886inch |
| Leakage Current | 660uA |
| Length | 21.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUE1A222MNS6MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.