The Nichicon UE Series 4.7mF 10V Radial Aluminum Electrolytic Capacitor has a cylindrical construction with a radial package and a surface mount termination. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor has a capacitance of 4.7mF with a tolerance of 20% and a leakage current of 1.41mA. It is available in a package quantity of 75 per reel.
Nichicon UUE1A472MNS1MS technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21.5mm |
| Height - Seated (Max) | 0.886inch |
| Leakage Current | 1.41mA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUE1A472MNS1MS to view detailed technical specifications.
No datasheet is available for this part.