The Nichicon UUH1A222MNL6ZD is a 2.2mF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 10V. It has a cylindrical construction and a surface mount package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tray packaging with 60 pieces per package.
Nichicon UUH1A222MNL6ZD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 21.5mm |
| Leakage Current | 660uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | UH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUH1A222MNL6ZD to view detailed technical specifications.
No datasheet is available for this part.