This 3300uF electrolytic capacitor from Nichicon features a 10VDC working voltage with a 20% tolerance. It has a ripple current rating of 1000 and a leakage current of 4 microamps at one minute. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -55 to 105 degrees Celsius.
Nichicon UUJ1A332MNR6ZD technical specifications.
| Capacitance | 3300uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1000mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUJ1A332MNR6ZD to view detailed technical specifications.
No datasheet is available for this part.