This 4.7mF aluminum electrolytic capacitor has a voltage rating of 10V and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is suitable for surface mount applications. The capacitor is packaged in a tray with 40 units per package and is compliant with RoHS regulations.
Nichicon UUJ1A472MNL1ZD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21.5mm |
| Leakage Current | 1.41mA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ1A472MNL1ZD to view detailed technical specifications.
No datasheet is available for this part.