This 1mF aluminum electrolytic capacitor has a 25V voltage rating and 20% tolerance. It operates within a temperature range of -55°C to 105°C. The capacitor is constructed with a cylindrical shape, measuring 16mm in diameter and 21.5mm in length. It is designed for surface mount applications and is packaged in a tray with 60 units per package. The capacitor is RoHS compliant and suitable for use in various electronic applications.
Nichicon UUJ1E102MNL6ZD technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 21.5mm |
| Leakage Current | 750uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ1E102MNL6ZD to view detailed technical specifications.
No datasheet is available for this part.