UJ Series 22 uF 250 V 105°C Ø16 x 16.5mm SMT Chip Aluminum Electrolytic Cap
Nichicon UUJ2E220MNQANA technical specifications.
| Capacitance | 22uF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 180mA |
| Series | UJ |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2E220MNQANA to view detailed technical specifications.
No datasheet is available for this part.