The Nichicon UUJ2W330MNQ1MS is a 33uF radial surface mount capacitor with a 20% tolerance and a 450V voltage rating. It operates over a temperature range of -40°C to 105°C. The capacitor is packaged on a tape and reel. It is not RoHS compliant.
Nichicon UUJ2W330MNQ1MS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UUJ |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
No datasheet is available for this part.