Cap Aluminum Lytic 22uF 10V 20% (5 X 5.8mm) SMD 33mA 2000h 85°C T/R
Nichicon UUK1A220MCU1GS technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 33mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon UUK1A220MCU1GS to view detailed technical specifications.
No datasheet is available for this part.