The Nichicon UR series capacitor has a capacitance of 470uF with a tolerance of 20%. It is a surface mount device with a package made of aluminum and a length of 10mm. Operating temperature range is between -40°C and 85°C. This capacitor is available in quantities of 500 per reel.
Nichicon UUR0J471MNT1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.