UVK Series 220 uF 100 V 85°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
Nichicon UVK2A221MHD1T0 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 550mA |
| Series | VK |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2A221MHD1T0 to view detailed technical specifications.
No datasheet is available for this part.