The Nichicon VP Series capacitor features a capacitance of 22uF with a tolerance of 20%. It has a voltage rating of 63V and is constructed with aluminum. The capacitor is available in a radial package with a lead pitch of 3.5mm and a length of 11.5mm. It operates within a temperature range of -40°C to 85°C, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |