The Nichicon VR Series capacitor features a capacitance of 220uF and a voltage rating of 50V. It has a radial termination and is packaged in aluminum. The capacitor operates within a temperature range of -40°C to 85°C. It is available in quantities of 1000.
Nichicon UVR1H221MPD1TA technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.