This aluminum electrolytic capacitor has a capacitance of 47uF and a DC rated voltage of 6.3VDC with a tolerance of 20%. It is designed to operate for 1000 hours and has a maximum operating temperature range of -55°C to 105°C. The capacitor is mounted through a hole and has a radial termination style with a terminal pitch of 5mm. It is constructed with an aluminum cylindrical can and is suitable for use in a variety of applications.
Nichicon UVZ0J470MDD1FA technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 65mA |
| Leakage Current | 8.88@1Min|3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ0J470MDD1FA to view detailed technical specifications.
No datasheet is available for this part.