The Nichicon UVZ1A221MED1FA is a 220uF electrolytic capacitor with a DC rated voltage of 10VDC and a tolerance of 20%. It has a ripple current of 175 and a leakage current of 66uA at 1 minute and 22uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It is designed for through hole mounting and has a size of 6.3 x 11mm. The operating temperature range is -55 to 105 degrees Celsius.
Nichicon UVZ1A221MED1FA technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 175mA |
| Leakage Current | 66@1Min|22@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1A221MED1FA to view detailed technical specifications.
No datasheet is available for this part.