The Nichicon VZ Series 47uF 20% 10V Radial Aluminum Capacitor features a capacitance of 47uF with a tolerance of 20%. It has a voltage rating of 10V and is designed for use in applications where a high level of reliability is required. The capacitor is packaged in an aluminum case with a lead pitch of 2mm and a length of 11mm. It operates over a temperature range of -55°C to 105°C and is available in quantities of 2000. Note that this capacitor is not RoHS compliant.
Nichicon UVZ1A470MDH1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.