The Nichicon VZ Series 3.3uF 50V radial aluminum capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a lead pitch of 2mm and a straight lead/base style. The capacitor is available in a package quantity of 2000 and is not RoHS compliant. It is part of the VZ series and has a termination style of radial.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |