Aluminum Electrolytic Capacitors - Leaded 4.7uF 35V 105c 5x11
Nichicon UVZ1V470MPD1TD technical specifications.
| Capacitance | 4.7E-06F |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Termination | Radial |
| RoHS | Compliant |
No datasheet is available for this part.