The Nichicon VZ series aluminum radial capacitor features a capacitance of 3.3uF with a tolerance of 20%. It has a voltage rating of 10V and a maximum operating temperature of 105°C. The capacitor is available in a package quantity of 1000 and has a lead pitch of 3.5mm and a length of 11.5mm.
Nichicon UVZ2E3R3MPH1TA technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.