Sign in to ask questions about the Nichicon UWT0J220MCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWT0J220MCL technical specifications.
| Capacitance | 22uF |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.4mm |
| Leakage Current | 3uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ripple Current | 22mA |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT0J220MCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.