This 47uF aluminum electrolytic capacitor from Nichicon features a 25V voltage rating and a 20% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The capacitor is packaged in tape and reel format and is part of the WT series.
Nichicon UWT1E470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.