The Nichicon WX Series capacitor features a capacitance of 4.7uF and is rated for a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and is available in a package quantity of 2000. The capacitor is packaged in tape and reel format and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | WX |
| Termination | SMD/SMT |
| DC Rated Voltage | 35V |
| RoHS | Compliant |