Aluminum Electrolytic Capacitors - SMD
Nichicon UWZ0J331MCL1GB technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.