Conn Rectangular F 15 POS 2mm Solder ST SMD
Nicomatic 102T15 technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
No datasheet is available for this part.