
Board Connector, 4 Contact(s), MalaA CMM Series 220 male connector designed for straight mounting on Printed Circuit Boards (PCBs), featuring high-performance (HP) contacts. This series supports a variable number of contacts ('zz' from 02 to 15), with dimensions A, B, and C varying based on the contact count as detailed in the dimensional table. It is constructed with special PPS insulator material, stainless steel jackscrews, and copper alloy contacts with Nickel and 0.5µm Gold plating. The connector provides robust mechanical and electrical characteristics, including a 20A current rating per contact and an endurance of 500 to 2500 mating cycles. It is suitable for demanding environmental conditions, offering a wide operating temperature range (-60°C to +260°C) and proven resistance to vibration, shock, solvents, salt spray, and high humidity.e, Straight, 0.157 inch Pitch, Solder Terminal, Locking, Receptacle
Sign in to ask questions about the Nicomatic 221D00F22-0004-3300CMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nicomatic 221D00F22-0004-3300CMM technical specifications.
| Insulator Material | Special PPS (Polyphenylene sulphide fibreglass filled thermoplastic) |
| Flammability Rating | V0UL 94 |
| Radiation Resistance | Yes |
| Humidity Absorption | No |
| Oxygen Free | Yes |
| Jackscrew Material | Stainless steel |
| Body Material | Copper alloy / Ni + Au0.5μ |
| Endurance | 500 to 2500cycles min |
| Insertion Force per Contact | 0.60 to 5N |
| Extraction Force per Contact | 0.50 to 2N |
| Secure Overlapping | 1.30mm |
| Current Rating | 20A |
| Contact Resistance | 6mΩ max |
| Maximum Voltage (sea level) | 1000V RMS |
| Operating Voltage (sea level) | 180V AC/500 mA |
| Operating Temperature | -60 to +260℃ |
| Vibration Severity | 0.75mm, 10g RMS 6 hours long random with superimposed sinusoid. No intermittencies measured when using an H.S.L.I. (High Speed Logic Interrupt) detector with a trip threshold of 2 ns. |
| Shock Severity | 100g for 6ms |
| Solvent Resistance | HcFc 141 bMGX (ATOCHEM) solvent |
| Salt Spray Test | 96hrs |
| Humidity Test | 56 days @ 90%humidity |
| Number of HP Contacts Range | 02 to 15contacts |
| Nominal Pitch | 4mm |
| General Tolerance | ±0.2mm |
| Environmental | RoHS Compliant |
| Safety Standard | UL 94-V0 |
Download the complete datasheet for Nicomatic 221D00F22-0004-3300CMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.