Conn Power M 2Power POS 4mm Solder ST Thru-Hole 2 Terminal 1 Port
Nicomatic 221D00F22H-0002-3300CMM technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 2Power |
| Terminal Pitch | 4mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 20A |
| Max Voltage Rating | 180VAC |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 260°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nicomatic 221D00F22H-0002-3300CMM to view detailed technical specifications.
No datasheet is available for this part.