This 7-pin power connector features a straight body orientation and a terminal pitch of 4mm. It is designed for through-hole mounting and has a maximum current rating of 20A and a maximum voltage rating of 180VAC. The operating temperature range is -60 to 260°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | M |
| Number of Contacts | 7Power |
| Terminal Pitch | 4mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Max Current Rating | 20A |
| Max Voltage Rating | 180VAC |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 260°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |