This 15-pin power connector features a maximum current rating of 20A and a maximum voltage rating of 180VAC. It is designed for through-hole mounting and has a terminal pitch of 4mm. The connector is suitable for operating temperatures ranging from -60°C to 260°C.
Nicomatic 221D00F22H-0015-3300CMM technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 15Power |
| Terminal Pitch | 4mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 20A |
| Max Voltage Rating | 180VAC |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 260°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nicomatic 221D00F22H-0015-3300CMM to view detailed technical specifications.
No datasheet is available for this part.