
Connector CMM320 female to crimp AWG 24-28, nnn LF contacts, H01. Features special PPS insulator (Polyphenylene Sulfide Fiberglass filled thermoplastic) UL 94-V0, copper alloy/beryllium copper contacts, and stainless steel jackscrews. Designed for high reliability in various environmental conditions.
Sign in to ask questions about the Nicomatic 322S024H01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nicomatic 322S024H01 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 260°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
| Flammability | UL 94-V0 |
Download the complete datasheet for Nicomatic 322S024H01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.