
Female connector from the CMM320 series designed for crimping AWG 24-28 Low Frequency (LF) contacts. It features an insulator made of special PPS (Polyphenylene Sulfide Fiberglass filled thermoplastic) with UL 94-V0 flammability rating, offering radiation resistance, no humidity absorption, and oxygen-free properties, recognized for space applications. The contacts are made of copper alloy and beryllium copper with nickel and gold plating. Jackscrews are stainless steel. This connector offers robust electrical performance with max currents of 3A (25°C) and 2.2A (85°C), working voltage of 800V DC, and minimum insulation resistance of 1000 MΩ. Mechanically, it withstands 500 mating cycles and operates in a wide temperature range of -60°C to +260°C, with high resistance to vibration, shock, solvents, salt spray, and humidity.
Nicomatic 322S078H01 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 78 |
| Terminal Pitch | 2mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 260°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC |
| Locking Mechanism | Screw‑locking (jackscrews) |
| Insulator Material | PPS, UL 94V‑0 |
| Contact Material / Plating | Copper alloy, BeCu socket body; Ni/Au plating |
| Current Rating (LF contact) | 3.0 max @ 25°C; 2.2 max @ 85°CA |
| Working Voltage (sea level) | 240 (tested at 800 V)VDC |
| Proof Voltage | 360 (tested at 1200 V)VDC |
| Contact Resistance (initial) | ≤10mΩ |
| Insulation Resistance | ≥1000MΩ |
| Operating Temperature Range | -60 to +250°C |
| Mating Durability | ≥500cycles |
| Vibration Severity | 10 g RMS, 0.75 mm; 6 h random with superimposed sinusoidg RMS / mm |
| Shock Severity | 100 g, 6 msg / ms |
| Series/Family | CMM 320 (MIL‑DTL‑55302‑style) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
| Flammability Rating | UL 94-V0 |
| Halogen‑free/whisker | Whisker‑free per series literature |
Download the complete datasheet for Nicomatic 322S078H01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.