The 322V102F51 connector is a rectangular connector with 102 SKT contacts and a 2mm pitch. It features a right-angle body orientation and is terminated through soldering. The connector operates between -60°C and 260°C and can handle a maximum current of 3A and a maximum voltage of 800VDC.
Nicomatic 322V102F51 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 102 |
| Terminal Pitch | 2mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 260°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nicomatic 322V102F51 to view detailed technical specifications.
No datasheet is available for this part.