Bi-color chip LED emitter for surface mount applications. Features a 4-pin configuration with two LEDs, offering green and red light emission. Package dimensions are 2.7mm length by 3.2mm width, with a seated plane height of 0.5mm. Utilizes AlGaInP LED material, providing 130° viewing angle with colorless, non-diffused rectangular lenses. Maximum forward current is 25mA, with a maximum power dissipation of 110mW and a reverse voltage of 5V. Operates within a temperature range of -40°C to 85°C.
Nicomatic BURMG57W-05 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.7 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green/Red |
| Intensity | 14mcd|37mcd |
| LED Material | AlGaInP |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1.5x0.4mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Power Dissipation | 110mW |
| Reverse Voltage | 5V |
| Cage Code | F8378 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nicomatic BURMG57W-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.