Bi-color chip LED emitter, surface mount, top mount orientation. Features green and yellow light output with 4 pins and 2 LEDs. Package dimensions are 2.7mm length by 3.2mm width, with a seated plane height of 0.5mm. Offers a wide 130° viewing angle and colorless non-diffused rectangular lens. Operating temperature range from -40°C to 85°C, with a maximum forward current of 25mA.
Sign in to ask questions about the Nicomatic BUYMG57W-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nicomatic BUYMG57W-05 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.7 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green/Yellow |
| Intensity | 14mcd|38mcd |
| LED Material | AlGaInP |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1.5x0.4mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Power Dissipation | 110mW |
| Reverse Voltage | 5V |
| Cage Code | F8378 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nicomatic BUYMG57W-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.