Surface mount chip LED emitter, uni-color green, featuring a 575 nm peak wavelength and 14 mcd intensity. This 2-pin component utilizes AlGaInP LED material and offers a wide 140° viewing angle. Designed for PCB mounting with a 2-pin configuration, it operates within a -40°C to 85°C temperature range. Maximum forward current is 25 mA with a maximum forward voltage of 2.4 V, and maximum power dissipation is 110 mW. The colorless, non-diffused lens has a rectangular shape, measuring 2x1.5x0.4 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nicomatic ZMG55W-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.5 |
| Seated Plane Height (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 14mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 575nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1.5x0.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 110mW |
| Reverse Voltage | 5V |
| Cage Code | F8378 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nicomatic ZMG55W-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.