Surface mount chip LED emitter, uni-color orange, featuring a 611nm peak wavelength and 30mcd intensity. This 2-pin component utilizes AlGaInP LED material and offers a wide 140° viewing angle with a colorless, non-diffused rectangular lens. Operating with a maximum forward current of 25mA and a maximum forward voltage of 2.4V, it has a maximum power dissipation of 110mW and a reverse voltage rating of 5V. Packaged for PCB mounting with dimensions of 3.2mm length, 1.5mm width, and a seated plane height of 0.5mm, it functions within an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nicomatic ZUO55W-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.5 |
| Seated Plane Height (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 30mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 611nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1.5x0.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 110mW |
| Reverse Voltage | 5V |
| Cage Code | F8378 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nicomatic ZUO55W-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.