The 1211PB203 is a wirewound resistor from Nidec with a resistance of 20kR and a tolerance of 5%. It has a maximum power dissipation of 750mW and is available in packaging quantities of 30. The resistor is mounted on a panel and is part of the 1211 series. It has 22 turns and a length of 1.39 inches.
Sign in to ask questions about the Nidec 1211PB203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec 1211PB203 technical specifications.
| Length | 1.39inch |
| Max Power Dissipation | 750mW |
| Mount | Panel |
| Number of Turns | 22 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Resistance | 20kR |
| Resistor Type | Wirewound |
| Series | 1211 |
| Termination | PC Pin |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Nidec 1211PB203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.