The 1309P101 is a wirewound resistor from Nidec, packaged in a quantity of 50 per rail or tube. It has a resistance of 100 ohms and a tolerance of 10%. The resistor is designed for through hole mounting and has a maximum power dissipation of 500 milliwatts. The 1309 series resistor measures 0.197 inches in height and has 19 turns. It is available from Nidec.
Nidec 1309P101 technical specifications.
| Package/Case | 100 |
| Height | 0.197inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 19 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Series | 1309 |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nidec 1309P101 to view detailed technical specifications.
No datasheet is available for this part.