The 8N1012-Z is a 30V DC rated, 4A current rating, SPDT on-on panel mount switch from Nidec. It has an electrical life of 40,000 cycles and operates between -30°C and 85°C. The switch is available in bulk packaging and features PC pin termination.
Nidec 8N1012-Z technical specifications.
| Current Rating | 4A |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8N |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8N1012-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.