The CE44RH0 series is a heavy-duty, multi-turn contactless angle sensor utilizing hall-effect technology. It is designed for high-reliability industrial applications, featuring a drip-proof construction with an IP67 rating and a dual-output system for redundancy and signal verification. The sensor provides high absolute linearity and a long operational life exceeding 100 million rotations due to its magnetic sensing technology without mechanical contact.
Nidec CE44RH0-72000X technical specifications.
| Effective Electrical Angle | 7200degrees |
| Absolute Linearity | ± 1%FS |
| Rotational Life | 100,000,000rotations |
| Operating Temperature | -40 to +100°C |
| Input Voltage | 5 ± 0.5V DC |
| Output Type | Dual Ratiometric Output |
| Ingress Protection | IP67IP Rating |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Nidec CE44RH0-72000X to view detailed technical specifications.
No datasheet is available for this part.