The CP-1HX series is a high-performance contactless rotary potentiometer utilizing Hall-effect technology. It features a compact design with a 14mm housing, designed for long life and high reliability in applications such as industrial steering, valve control, and medical equipment. The -090 suffix indicates a 90-degree effective electrical angle, and the R1 designation refers to the specific ratio-metric output characteristic and single-output configuration.
Nidec CP-1HX-090R1 technical specifications.
| Effective Electrical Travel | 90degrees |
| Input Voltage | 5 ± 0.5V DC |
| Output Range | 10 - 90%Vin |
| Absolute Linearity | ±1.0%FS |
| Total Mechanical Travel | 360 (Endless)degrees |
| Operating Temperature Range | -40 to +100°C |
| Current Consumption | Max 7mA |
| Rotational Torque | Max 1.0mN·m |
| Resolution | 12bit |
| RoHS | Compliant |
| Ip Rating | IP40 |
No datasheet is available for this part.