The CP-1HX series is a contactless rotary position sensor utilizing Hall-effect technology. It provides a linear output voltage proportional to the angle of rotation without physical electrical contact, ensuring a long operational life. This specific model features a 90-degree electrical travel and is designed for high-reliability industrial and control applications.
Nidec CP-1HX-090R2 technical specifications.
| Effective Electrical Angle | 90degrees |
| Input Voltage | 5 +/- 0.5V DC |
| Output Voltage Range | 10 to 90% Vin |
| Independent Linearity | +/- 3% FS |
| Rotational Torque | Less than 2mN.m |
| Mechanical Angle | 360 (Endless)degrees |
| RoHS | Compliant |
No datasheet is available for this part.