The CP-1HX series is a contactless position sensor using a Hall Effect IC. It features a compact design with a 180-degree electrical angle, 360-degree mechanical angle, and a long life span due to its contactless design. It belongs to the Nidec Group / Midori Precisions line of rotary sensors designed for high reliability in industrial control applications.
Nidec CP-1HX-180R1 technical specifications.
| Electrical Angle | 180degrees |
| Mechanical Angle | 360 Endlessdegrees |
| Input Voltage | 5 +/- 0.5V DC |
| Output Voltage Range | 10 to 90%Vin |
| Independent Linearity | +/- 1.5%FS |
| Operating Temperature | -40 to +100Celsius |
| Rotational Life | 50,000,000cycles |
| RoHS | Compliant |
No datasheet is available for this part.