The CP-1HX series is a small-sized, high-precision non-contact rotation angle sensor that utilizes a magnetic resistance element (MR element). It features a compact Φ14mm outer diameter, making it ideal for space-constrained applications. It provides a ratiometric output and offers excellent durability due to its non-contact design.
Checking distributor stock and pricing after the page loads.
Nidec CP-1HX-180R2 technical specifications.
| Effective Electrical Angle | ±90° |
| Applied Voltage | 5 ±0.5V DC |
| Output Range | 10 to 90%Vin |
| Independent Linearity | ±1%FS |
| Outer Diameter | 14mm |
| Shaft Diameter | 3mm |
| Operating Temperature Range | -20 to +80°C |
| Load Resistance | 10 minkΩ |
| RoHS | Compliant |
No datasheet is available for this part.