The CP-1HX-360R1 is a high-precision, contactless angle sensor utilizing Hall-effect technology. It features a 360-degree endless mechanical travel and an effective electrical travel of 360 degrees. Designed for industrial applications, it provides a ratio-metric voltage output and is housed in a compact, durable package with high ESD resistance and electromagnetic shielding.
Nidec CP-1HX-360R1 technical specifications.
| Effective Electrical Travel | 360degrees |
| Input Voltage | 5 ±0.5V DC |
| Output Range | 10 - 90%Vin |
| Absolute Linearity | ±1.0%FS |
| Mechanical Travel | 360 Endlessdegrees |
| Running Torque | 0.1mN·m |
| Operating Temperature Range | -40 to +100°C |
| Current Consumption | 7 MAXmA |
| RoHS | Compliant |
| Esd Resistance | ±15KV (Case to Terminals) |
No datasheet is available for this part.