The CP-1HX-360R2 is a members of the Midori CP-1HX series, utilizing Hall-IC technology for non-contact rotary angle sensing. It provides a ratiometric voltage output across a full 360-degree endless rotation, offering high durability and resistance to vibration and noise compared to traditional contact potentiometers. It is commonly used for position feedback in industrial machinery and steering systems.
Checking distributor stock and pricing after the page loads.
Nidec CP-1HX-360R2 technical specifications.
| Effective Electrical Travel | 360° |
| Input Voltage | 5 ± 0.5V DC |
| Output Voltage Range | 0.5 to 4.5V DC |
| Independent Linearity | ±0.5%FS |
| Load Resistance | 10 min.kΩ |
| Mechanical Angle | 360 (Endless)° |
| Operating Temperature Range | -40 to +100°C |
| Torque | 2 max.mN·m |
| RoHS | Compliant |
| Ip Rating | IP40 |
No datasheet is available for this part.