The CP-1HXC-090R1 is a high-precision contactless rotary angle sensor based on Hall-effect technology. It features a compact design with an effective electrical travel of 90 degrees and provides a ratiometric voltage output. This sensor is part of the CP-1H series, designed for applications requiring high durability and reliability without the wear associated with traditional potentiometers.
Nidec CP-1HXC-090R1 technical specifications.
| Effective Electrical Angle | 90degrees |
| Input Voltage | 5 ± 0.5V DC |
| Output Range | 0.5 to 4.5V DC |
| Absolute Linearity | ±1.0%FS |
| Resolution | 12bit |
| Mechanical Angle | 360 Endlessdegrees |
| Operating Temperature Range | -40 to +100°C |
| Output Type | Ratiometric Voltage |
| RoHS | Compliant |
Download the complete datasheet for Nidec CP-1HXC-090R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.